
SUTS32415 | |
|---|---|
DigiKey Part Number | 1776-3581-ND |
Manufacturer | |
Manufacturer Product Number | SUTS32415 |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 7-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.18" L x 0.36" W x 0.92" H (30.0mm x 9.2mm x 23.4mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,542.11000 | ₹2,542.11 |
| 5 | ₹2,447.43800 | ₹12,237.19 |
| 10 | ₹2,407.74000 | ₹24,077.40 |
| 25 | ₹2,356.15200 | ₹58,903.80 |
| 50 | ₹2,317.83400 | ₹1,15,891.70 |
| 100 | ₹2,280.09370 | ₹2,28,009.37 |
| 250 | ₹2,231.07412 | ₹5,57,768.53 |