
SUTS34812 | |
|---|---|
DigiKey Part Number | 1776-2797-ND |
Manufacturer | |
Manufacturer Product Number | SUTS34812 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 1.18" L x 0.36" W x 0.92" H (30.0mm x 9.2mm x 23.4mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,367.86000 | ₹2,367.86 |
| 5 | ₹2,279.51600 | ₹11,397.58 |
| 10 | ₹2,242.42800 | ₹22,424.28 |
| 25 | ₹2,194.45560 | ₹54,861.39 |
| 50 | ₹2,158.76560 | ₹1,07,938.28 |
| 100 | ₹2,123.61580 | ₹2,12,361.58 |
| 250 | ₹2,077.95836 | ₹5,19,489.59 |