
SUTW101215 | |
|---|---|
DigiKey Part Number | 1776-3591-ND |
Manufacturer | |
Manufacturer Product Number | SUTW101215 |
Description | DC DC CONVERTER +/-15V 11W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 350mA, 350mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 350mA, 350mA |
Series | Power (Watts) 11 W |
Packaging Box | Voltage - Isolation 500 V |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 7-SIP Module |
Voltage - Output 1 | Size / Dimension 1.78" L x 0.36" W x 1.15" H (45.2mm x 9.2mm x 29.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,667.69000 | ₹4,667.69 |