Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUTW104812

DigiKey Part Number
1776-2812-ND
Manufacturer
Manufacturer Product Number
SUTW104812
Description
DC DC CONVERTER +/-12V 24V 11W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-12V
Mfr
Current - Output (Max)
450mA, 450mA
Series
Power (Watts)
11 W
Packaging
Box
Voltage - Isolation
500 V
Part Status
Active
Applications
ITE (Commercial)
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
86%
Voltage - Input (Min)
36V
Mounting Type
Through Hole
Voltage - Input (Max)
76V
Package / Case
7-SIP Module
Voltage - Output 1
Size / Dimension
1.78" L x 0.36" W x 1.15" H (45.2mm x 9.2mm x 29.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,667.69000₹4,667.69
Manufacturers Standard Package