
SUW101212C | |
|---|---|
DigiKey Part Number | 1776-2822-ND |
Manufacturer | |
Manufacturer Product Number | SUW101212C |
Description | DC DC CONVERTER +/-12V 24V 11W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 450mA, 450mA |
Mfr | Power (Watts) 11 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,685.51000 | ₹3,685.51 |
| 5 | ₹3,548.15000 | ₹17,740.75 |
| 10 | ₹3,490.56100 | ₹34,905.61 |
| 25 | ₹3,415.75160 | ₹85,393.79 |
| 50 | ₹3,360.15660 | ₹1,68,007.83 |
| 100 | ₹3,305.41920 | ₹3,30,541.92 |
| 250 | ₹3,234.30716 | ₹8,08,576.79 |