
SUW102412C | |
|---|---|
DigiKey Part Number | 1776-2825-ND |
Manufacturer | |
Manufacturer Product Number | SUW102412C |
Description | DC DC CONVERTER +/-12V 24V 11W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 450mA, 450mA | |
Power (Watts) | 11 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,432.04000 | ₹3,432.04 |
| 5 | ₹3,304.56200 | ₹16,522.81 |
| 10 | ₹3,250.98000 | ₹32,509.80 |
| 25 | ₹3,181.33280 | ₹79,533.32 |
| 50 | ₹3,129.55860 | ₹1,56,477.93 |
| 100 | ₹3,078.58590 | ₹3,07,858.59 |
| 250 | ₹3,012.34180 | ₹7,53,085.45 |