Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUW104812C

DigiKey Part Number
1776-1751-ND
Manufacturer
Manufacturer Product Number
SUW104812C
Description
DC DC CONVERTER +/-12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
450mA, 450mA
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,432.04000₹3,432.04
5₹3,304.56200₹16,522.81
10₹3,250.98000₹32,509.80
25₹3,181.33280₹79,533.32
50₹3,129.55860₹1,56,477.93
100₹3,078.58590₹3,07,858.59
250₹3,012.34180₹7,53,085.45
Manufacturers Standard Package