
SUW1R51212C | |
|---|---|
DigiKey Part Number | 1776-1754-ND |
Manufacturer | |
Manufacturer Product Number | SUW1R51212C |
Description | DC DC CONVERTER +/-12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 65mA, 65mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,297.15000 | ₹1,297.15 |
| 5 | ₹1,249.25200 | ₹6,246.26 |
| 10 | ₹1,228.93700 | ₹12,289.37 |
| 25 | ₹1,202.65840 | ₹30,066.46 |
| 50 | ₹1,183.10800 | ₹59,155.40 |
| 100 | ₹1,163.86520 | ₹1,16,386.52 |
| 250 | ₹1,138.86712 | ₹2,84,716.78 |
| 500 | ₹1,120.29142 | ₹5,60,145.71 |