
SUW1R51215B | |
|---|---|
DigiKey Part Number | 1776-2833-ND |
Manufacturer | |
Manufacturer Product Number | SUW1R51215B |
Description | DC DC CONVERTER +/-15V 1.5W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 50mA, 50mA |
Mfr | Power (Watts) 1.5 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 6-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,393.13000 | ₹1,393.13 |
| 5 | ₹1,341.13200 | ₹6,705.66 |
| 10 | ₹1,319.51400 | ₹13,195.14 |
| 25 | ₹1,291.25960 | ₹32,281.49 |
| 50 | ₹1,270.29300 | ₹63,514.65 |
| 100 | ₹1,249.62430 | ₹1,24,962.43 |
| 250 | ₹1,222.78668 | ₹3,05,696.67 |
| 500 | ₹1,202.84116 | ₹6,01,420.58 |