
SUW32412B | |
|---|---|
DigiKey Part Number | 1776-2840-ND |
Manufacturer | |
Manufacturer Product Number | SUW32412B |
Description | DC DC CONVERTER +/-12V 24V 3.1W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 130mA, 130mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 130mA, 130mA | |
Power (Watts) | 3.1 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,604.66000 | ₹1,604.66 |
| 5 | ₹1,545.21000 | ₹7,726.05 |
| 10 | ₹1,520.14300 | ₹15,201.43 |
| 25 | ₹1,487.62120 | ₹37,190.53 |
| 50 | ₹1,463.44880 | ₹73,172.44 |
| 100 | ₹1,439.63980 | ₹1,43,963.98 |
| 250 | ₹1,408.71512 | ₹3,52,178.78 |
| 500 | ₹1,385.72428 | ₹6,92,862.14 |