
SUW62412B | |
|---|---|
DigiKey Part Number | 1776-3615-ND |
Manufacturer | |
Manufacturer Product Number | SUW62412B |
Description | DC DC CONVERTER +/-12V 24V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.24" L x 0.71" W x 0.26" H (31.6mm x 18.1mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,386.49000 | ₹2,386.49 |
| 5 | ₹2,297.96600 | ₹11,489.83 |
| 10 | ₹2,260.69200 | ₹22,606.92 |
| 25 | ₹2,212.31000 | ₹55,307.75 |
| 50 | ₹2,176.34040 | ₹1,08,817.02 |
| 100 | ₹2,140.91110 | ₹2,14,091.11 |
| 250 | ₹2,094.88092 | ₹5,23,720.23 |