
TUHS3F15 | |
|---|---|
DigiKey Part Number | 1776-2010-ND |
Manufacturer | |
Manufacturer Product Number | TUHS3F15 |
Description | AC/DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 200mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUHS3F15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.13" L x 0.69" W x 0.50" H (28.7mm x 17.5mm x 12.7mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 60mV | |
Load Regulation | 120mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,368.90000 | ₹1,368.90 |
| 5 | ₹1,303.48600 | ₹6,517.43 |
| 10 | ₹1,276.36900 | ₹12,763.69 |
| 25 | ₹1,241.42400 | ₹31,035.60 |
| 50 | ₹1,215.63000 | ₹60,781.50 |
| 100 | ₹1,190.37660 | ₹1,19,037.66 |
| 250 | ₹1,157.79504 | ₹2,89,448.76 |
| 500 | ₹1,133.73628 | ₹5,66,868.14 |