
WDA120F-48 | |
|---|---|
DigiKey Part Number | 1776-WDA120F-48-ND |
Manufacturer | |
Manufacturer Product Number | WDA120F-48 |
Description | DIN RAIL, SWITCHING POWER SUPPLI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.72" L x 1.97" W x 3.90" H (94.5mm x 50.0mm x 99.1mm) | |
Approval Agency | CE, cUL, cURus, DEMKO, FCC, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,485.75000 | ₹6,485.75 |
| 10 | ₹5,700.74700 | ₹57,007.47 |
| 25 | ₹5,415.37400 | ₹1,35,384.35 |
| 50 | ₹5,209.00420 | ₹2,60,450.21 |
| 100 | ₹5,010.49940 | ₹5,01,049.94 |