
WDA90F-24 | |
|---|---|
DigiKey Part Number | 1776-WDA90F-24-ND |
Manufacturer | |
Manufacturer Product Number | WDA90F-24 |
Description | AC/DC POWER SUPPLY, DIN RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.8A | |
Power (Watts) | 91W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.72" L x 1.26" W x 3.54" H (94.5mm x 32.0mm x 90.0mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,238.80000 | ₹6,238.80 |
| 10 | ₹5,483.71700 | ₹54,837.17 |
| 25 | ₹5,209.17200 | ₹1,30,229.30 |
| 50 | ₹5,010.64840 | ₹2,50,532.42 |
| 100 | ₹4,819.73830 | ₹4,81,973.83 |