
WMA100F-12 | |
|---|---|
DigiKey Part Number | 1776-WMA100F-12-ND |
Manufacturer | |
Manufacturer Product Number | WMA100F-12 |
Description | AC/DC CONVERTER 12V 101W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CE, cURus, DEMKO, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,799.19000 | ₹3,799.19 |
| 5 | ₹3,618.78600 | ₹18,093.93 |
| 10 | ₹3,543.67700 | ₹35,436.77 |
| 25 | ₹3,446.65200 | ₹86,166.30 |
| 50 | ₹3,375.02920 | ₹1,68,751.46 |
| 100 | ₹3,304.90670 | ₹3,30,490.67 |
| 250 | ₹3,214.45108 | ₹8,03,612.77 |