


7102-12-1010 | |
|---|---|
DigiKey Part Number | 306-1014-ND |
Manufacturer | |
Manufacturer Product Number | 7102-12-1010 |
Description | RELAY REED DPST 500MA 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,466.63000 | ₹2,466.63 |
| 10 | ₹2,196.67400 | ₹21,966.74 |
| 25 | ₹2,097.54240 | ₹52,438.56 |
| 50 | ₹2,025.50960 | ₹1,01,275.48 |
| 100 | ₹1,955.91820 | ₹1,95,591.82 |
| 250 | ₹1,867.48844 | ₹4,66,872.11 |
| 500 | ₹1,803.23110 | ₹9,01,615.55 |