



CS126 | |
|---|---|
DigiKey Part Number | 306-1335-ND |
Manufacturer | |
Manufacturer Product Number | CS126 |
Description | SSR RELAY SPST-NO 2A 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS126 Models |
Category | Voltage - Input 1.4VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 2 A |
Packaging Tube | On-State Resistance (Max) 500 mOhms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
Output Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS128 | Coto Technology | 282 | 306-1385-5-ND | ₹618.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹566.57000 | ₹566.57 |
| 10 | ₹531.53300 | ₹5,315.33 |
| 25 | ₹472.49040 | ₹11,812.26 |
| 50 | ₹448.83960 | ₹22,441.98 |
| 100 | ₹425.22640 | ₹42,522.64 |