



CS138 | |
|---|---|
DigiKey Part Number | 306-1361-ND |
Manufacturer | |
Manufacturer Product Number | CS138 |
Description | SSR RELAY SPST-NO 80MA 0-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 80 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹433.31000 | ₹433.31 |
| 10 | ₹406.57100 | ₹4,065.71 |
| 25 | ₹361.41240 | ₹9,035.31 |
| 50 | ₹343.33440 | ₹17,166.72 |
| 100 | ₹325.27510 | ₹32,527.51 |
| 250 | ₹289.13008 | ₹72,282.52 |