



CT126 | |
|---|---|
DigiKey Part Number | 306-1336-ND |
Manufacturer | |
Manufacturer Product Number | CT126 |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.4VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹558.18000 | ₹558.18 |
| 10 | ₹497.24000 | ₹4,972.40 |
| 25 | ₹474.87600 | ₹11,871.90 |
| 50 | ₹458.58700 | ₹22,929.35 |
| 100 | ₹442.86650 | ₹44,286.65 |
| 250 | ₹422.88180 | ₹1,05,720.45 |
| 500 | ₹408.35410 | ₹2,04,177.05 |
| 1,000 | ₹394.31656 | ₹3,94,316.56 |