


PRMA1B05 | |
|---|---|
DigiKey Part Number | 420-1016-ND |
Manufacturer | |
Manufacturer Product Number | PRMA1B05 |
Description | RELAY REED SPST 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 10 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Obsolete | Must Release Voltage 0.8 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 5VDC | Release Time 0.5 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -40°C ~ 80°C |
Contact Rating (Current) 500 mA | Coil Resistance 500 Ohms |
Switching Voltage 200VAC, 200VDC - Max |