



RR122-1B92-512 | |
|---|---|
DigiKey Part Number | 306-RR122-1B92-512TR-ND - Tape & Reel (TR) 306-RR122-1B92-512CT-ND - Cut Tape (CT) 306-RR122-1B92-512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR122-1B92-512 |
Description | MAGNETIC SWITCH OMNIPOLAR 4LGA |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
EDA/CAD Models | RR122-1B92-512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.0mT Trip, ±2.0mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 36µA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-LGA (1.45x1.45) | |
Package / Case | 4-XFLGA | |
Base Product Number |