



RR1EK3-0002 | |
|---|---|
DigiKey Part Number | 306-RR1EK3-0002-ND |
Manufacturer | |
Manufacturer Product Number | RR1EK3-0002 |
Description | REDROCK TMR DEMO BOARD |
Customer Reference | |
Detailed Description | RR121-1B13-311 RedRock® Magnetic, TMR (Tunneling Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Magnetic, TMR (Tunneling Magnetoresistive) | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 3V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | RR121-1B13-311 | |
Note | - | |
Base Product Number |