
CR5210S-150 | |
|---|---|
DigiKey Part Number | 582-1172-ND |
Manufacturer | |
Manufacturer Product Number | CR5210S-150 |
Description | CURRENT SENSOR HE/CL 150A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Closed Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 24V | |
Response Time | 250ms | |
Current - Supply (Max) | 35mA | |
Operating Temperature | 0°C ~ 50°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,690.79000 | ₹22,690.79 |
| 5 | ₹21,253.11800 | ₹1,06,265.59 |
| 10 | ₹20,716.73900 | ₹2,07,167.39 |
| 25 | ₹20,074.83640 | ₹5,01,870.91 |