
CR7RL-801 | |
|---|---|
DigiKey Part Number | 582-CR7RL-801-ND |
Manufacturer | |
Manufacturer Product Number | CR7RL-801 |
Description | COMMERCIAL CLASS CURRENT TRANSFO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 800 A Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 800 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 800:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 4.700" Dia (119.38mm) | |
Height - Seated (Max) | 1.100" (27.94mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,352.60000 | ₹5,352.60 |
| 5 | ₹4,942.58600 | ₹24,712.93 |
| 10 | ₹4,789.85400 | ₹47,898.54 |
| 25 | ₹4,607.11600 | ₹1,15,177.90 |
| 50 | ₹4,482.02300 | ₹2,24,101.15 |
| 100 | ₹4,367.24580 | ₹4,36,724.58 |