
7898 | |
|---|---|
DigiKey Part Number | CRA223-ND |
Manufacturer | Cramer Co. |
Manufacturer Product Number | 7898 |
Description | RELAY TIME DELAY 4MIN 115V PANEL |
Customer Reference | |
Detailed Description | Time Delay Relay Delay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cramer Co. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | - | |
Relay Type | - | |
Function | - | |
Circuit | - | |
Delay Time | - | |
Contact Rating @ Voltage | - | |
Voltage - Supply | - | |
Termination Style | - | |
Timing Adjustment Method | - | |
Timing Initiate Method | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,648.25000 | ₹11,648.25 |