
C4SMG-GJF-CV24Q8S1 | |
---|---|
DigiKey Part Number | C4SMG-GJF-CV24Q8S1-ND |
Manufacturer | |
Manufacturer Product Number | C4SMG-GJF-CV24Q8S1 |
Description | LED GREEN 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.4V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 4.20mm x 3.10mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.90mm | |
Base Product Number |