
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.90mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.90mm L x 3.00mm W | |
Height (Max) | 10.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.12260 | ₹27,367.80 |
| 6,000 | ₹8.71662 | ₹52,299.72 |
| 9,000 | ₹8.48728 | ₹76,385.52 |
| 15,000 | ₹8.20646 | ₹1,23,096.90 |
| 21,000 | ₹8.02642 | ₹1,68,554.82 |
| 30,000 | ₹7.92081 | ₹2,37,624.30 |