Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

C566D-GFE-CX34Q8S2 | |
|---|---|
DigiKey Part Number | C566D-GFE-CX34Q8S2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C566D-GFE-CX34Q8S2 |
Description | LED GREEN DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 4.60mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 70° x 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹15.91356 | ₹39,783.90 |
| 62,500 | ₹14.77653 | ₹9,23,533.12 |
