CMA1306-0000-00PN0Z0A30H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹480.00110

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹527.52590

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹363.04568
Datasheet

Parametric Equivalent


Cree LED
In Stock: 295
Unit Price: ₹469.66000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹380.33400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹478.41694
Datasheet

Parametric Equivalent


Cree LED
In Stock: 140
Unit Price: ₹562.84000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹500.59519
Datasheet
Image for CMA1306-0000-00PN0Z0A30H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1306-0000-00PN0Z0A30H

DigiKey Part Number
90-CMA1306-0000-00PN0Z0A30H-ND
Manufacturer
Manufacturer Product Number
CMA1306-0000-00PN0Z0A30H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1306 White, Warm Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
750lm
Current - Test
200mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
104 lm/W
Current - Max
600mA
CRI (Color Rendering Index)
95
Viewing Angle
116°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.70mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
100₹480.00110₹48,000.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.