
CMB1510-0000-000N0H0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1510-0000-000N0H0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1510-0000-000N0H0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1840lm | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34V | |
Lumens/Watt @ Current - Test | 155 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 15.85mm L x 15.85mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 9.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹402.56000 | ₹402.56 |
| 10 | ₹382.43500 | ₹3,824.35 |
| 50 | ₹371.56980 | ₹18,578.49 |
| 100 | ₹342.17900 | ₹34,217.90 |
| 200 | ₹311.18065 | ₹62,236.13 |
| 500 | ₹291.45598 | ₹1,45,727.99 |
| 1,000 | ₹268.37568 | ₹2,68,375.68 |