
CMB1840-0000-000N0Z0A30H | |
|---|---|
DigiKey Part Number | 90-CMB1840-0000-000N0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMB1840-0000-000N0Z0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1840 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4351lm | |
Current - Test | 1.1A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.4V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 17.85mm L x 17.85mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 14.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,086.55000 | ₹1,086.55 |
| 10 | ₹1,032.22100 | ₹10,322.21 |
| 50 | ₹1,002.88640 | ₹50,144.32 |
| 100 | ₹923.56640 | ₹92,356.64 |
| 200 | ₹839.90405 | ₹1,67,980.81 |
| 500 | ₹786.66316 | ₹3,93,331.58 |
| 1,000 | ₹724.05708 | ₹7,24,057.08 |