LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1840 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1840-0000-000N0H0A40G

DigiKey Part Number
90-CMB1840-0000-000N0H0A40G-ND
Manufacturer
Manufacturer Product Number
CMB1840-0000-000N0H0A40G
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1840 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5796lm
Current - Test
1.1A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.4V
Lumens/Watt @ Current - Test
153 lm/W
Current - Max
2.4A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
17.85mm L x 17.85mm W
Height
1.75mm
Light Emitting Surface (LES)
14.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹782.76000₹782.76
10₹743.62400₹7,436.24
50₹722.48960₹36,124.48
100₹665.34800₹66,534.80
200₹605.07535₹1,21,015.07
500₹566.71998₹2,83,359.99
1,000₹521.84160₹5,21,841.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.