CMU1532-0000-00PN0U0A5PQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹546.00782
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹656.94058
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹656.94058
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹786.59751
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹786.59751
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹430.51932
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹397.51353
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₹1,082.18282

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₹967.95016

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₹988.04177

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₹841.66533
New at DigiKey
Image for CMU1532-0000-00PN0U0A5PQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1532-0000-00PN0U0A5PQ

DigiKey Part Number
90-CMU1532-0000-00PN0U0A5PQ-ND
Manufacturer
Manufacturer Product Number
CMU1532-0000-00PN0U0A5PQ
Description
XLAMP CMU LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1532 Pro9™ White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
164 lm/W
Packaging
Tray
Current - Max
2.4A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
4985lm (Typ)
Lens Type
Flat
Current - Test
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1532-0000-00PN0U0A40GCree LED090-CMU1532-0000-00PN0U0A40G-ND₹546.00782Parametric Equivalent
CMU1532-0000-00PN0U0A40HCree LED090-CMU1532-0000-00PN0U0A40H-ND₹656.94058Parametric Equivalent
CMU1532-0000-00PN0U0A5PPCree LED090-CMU1532-0000-00PN0U0A5PP-ND₹656.94058Parametric Equivalent
CMU1532-0000-00PN0Z0A40HCree LED090-CMU1532-0000-00PN0Z0A40H-ND₹786.59751Parametric Equivalent
CMU1532-0000-00PN0Z0A5PPCree LED090-CMU1532-0000-00PN0Z0A5PP-ND₹786.59751Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
225₹546.00782₹1,22,851.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.