CMU2236-0000-000N0Z0AL7C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹1,036.04190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 14
Unit Price: ₹1,218.87000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹1,036.04190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹1,446.52625
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹1,446.52625
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹1,593.48050
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹1,194.01090
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹1,009.60510
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹861.27393
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹788.51898
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹1,194.01090
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹1,009.60510
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹861.27393
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹788.51898
Datasheet
Image for CMU2236-0000-000N0Z0AL7C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2236-0000-000N0Z0AL7C

DigiKey Part Number
90-CMU2236-0000-000N0Z0AL7C-ND
Manufacturer
Manufacturer Product Number
CMU2236-0000-000N0Z0AL7C
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2236 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
4034lm (Typ)
Current - Test
990mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.7V
Lumens/Watt @ Current - Test
121 lm/W
Current - Max
2.64A
CRI (Color Rendering Index)
95
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹1,140.59660₹1,14,059.66
Manufacturers Standard Package