
CMU2258-0000-000P0H0A40G | |
|---|---|
DigiKey Part Number | 90-CMU2258-0000-000P0H0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2258-0000-000P0H0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 8870lm (Typ) | |
Current - Test | 1.08A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 50.5V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
Current - Max | 2.88A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,341.88000 | ₹1,341.88 |
| 10 | ₹1,274.78400 | ₹12,747.84 |
| 50 | ₹1,238.55380 | ₹61,927.69 |
| 100 | ₹1,140.59660 | ₹1,14,059.66 |
| 200 | ₹1,037.27200 | ₹2,07,454.40 |
| 500 | ₹971.51996 | ₹4,85,759.98 |
| 1,000 | ₹894.58560 | ₹8,94,585.60 |