LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU2258 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2258-0000-000P0Z0A40H

DigiKey Part Number
90-CMU2258-0000-000P0Z0A40H-ND
Manufacturer
Manufacturer Product Number
CMU2258-0000-000P0Z0A40H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
6896lm (Typ)
Current - Test
1.08A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
50.5V
Lumens/Watt @ Current - Test
126 lm/W
Current - Max
2.88A
CRI (Color Rendering Index)
95
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹2,027.73000₹2,027.73
10₹1,926.34100₹19,263.41
50₹1,871.60360₹93,580.18
100₹1,723.57760₹1,72,357.76
200₹1,567.43510₹3,13,487.02
500₹1,468.08206₹7,34,041.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.