CXA1304-0000-000C00B235H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹145.74290
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹120.39630
Datasheet

Parametric Equivalent


Cree LED
In Stock: 60
Unit Price: ₹182.64000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹153.66370
Datasheet

Parametric Equivalent


Cree LED
In Stock: 16
Unit Price: ₹139.78000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹128.31710
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹330.81030
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹410.01840
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹414.67770
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹145.74290
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹172.67370
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹153.66370
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹182.17860
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹190.09940
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
CXA1304

CXA1304-0000-000C00B235H

DigiKey Part Number
CXA1304-0000-000C00B235H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CXA1304-0000-000C00B235H
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
395lm (380lm ~ 410lm)
Current - Test
400mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
9V
Lumens/Watt @ Current - Test
110 lm/W
Current - Max
1A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.70mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹133.06960₹13,306.96
200₹121.01600₹24,203.20
500₹113.34400₹56,672.00
1,000₹104.36925₹1,04,369.25
Manufacturers Standard Package