CXA1507-0000-000N0HH250G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹177.42610
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹186.93110
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹191.68360
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹209.10940
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹223.36680
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹218.61440
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹242.37680
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹242.37680
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹289.90160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹410.29800
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1507 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1507-0000-000N0HH250G

DigiKey Part Number
CXA1507-0000-000N0HH250G-ND
Manufacturer
Manufacturer Product Number
CXA1507-0000-000N0HH250G
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
935lm (900lm ~ 970lm)
Current - Test
200mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
130 lm/W
Current - Max
375mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.70mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
100₹220.19850₹22,019.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.