
CXB1304-0000-00PF0U0A30G | |
|---|---|
DigiKey Part Number | 90-CXB1304-0000-00PF0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1304-0000-00PF0U0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 475lm | |
Current - Test | 200mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 16.9V | |
Lumens/Watt @ Current - Test | 141 lm/W | |
Current - Max | 500mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹257.19000 | ₹257.19 |
| 10 | ₹244.33400 | ₹2,443.34 |
| 50 | ₹237.38200 | ₹11,869.10 |
| 100 | ₹218.61440 | ₹21,861.44 |
| 200 | ₹198.81235 | ₹39,762.47 |
| 500 | ₹186.20800 | ₹93,104.00 |
| 1,000 | ₹171.46317 | ₹1,71,463.17 |