CXB2530-0000-000N0HU2L5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹855.44750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹1,009.11120
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹1,123.17090

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹1,539.80550
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹1,847.13290
Datasheet
Image for CXB2530-0000-000N0HU2L5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB2530-0000-000N0HU2L5A

DigiKey Part Number
90-CXB2530-0000-000N0HU2L5A-ND
Manufacturer
Manufacturer Product Number
CXB2530-0000-000N0HU2L5A
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2530 White, Neutral Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3818lm (3680lm ~ 3955lm)
Current - Test
800mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.2V
Lumens/Watt @ Current - Test
140 lm/W
Current - Max
1.6A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
23.85mm L x 23.85mm W
Height
1.70mm
Light Emitting Surface (LES)
19.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹2,566.34240₹2,56,634.24
Manufacturers Standard Package