
CXB2530-0000-00PN0U0A30G | |
|---|---|
DigiKey Part Number | 90-CXB2530-0000-00PN0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CXB2530-0000-00PN0U0A30G |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2530 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3817lm | |
Current - Test | 800mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 35V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 23.85mm L x 23.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 19.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,028.77000 | ₹1,028.77 |
| 10 | ₹977.33500 | ₹9,773.35 |
| 50 | ₹949.56540 | ₹47,478.27 |
| 100 | ₹874.45740 | ₹87,445.74 |
| 200 | ₹795.24000 | ₹1,59,048.00 |
| 500 | ₹744.83198 | ₹3,72,415.99 |
| 1,000 | ₹685.85269 | ₹6,85,852.69 |