LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2835BWT-G-U35EA0000-N000P001

DigiKey Part Number
2138-JB2835BWT-G-U35EA0000-N000P001TR-ND - Tape & Reel (TR)
2138-JB2835BWT-G-U35EA0000-N000P001CT-ND - Cut Tape (CT)
2138-JB2835BWT-G-U35EA0000-N000P001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB2835BWT-G-U35EA0000-N000P001
Description
LED J WARM WHT 3500K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
204 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
480mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
3500K 3-Step MacAdam Ellipse
Supplier Device Package
1411
Flux @ 85°C, Current - Test
28lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
30lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
55mA
Thermal Resistance of Package
7.6°C/W
Voltage - Forward (Vf) (Typ)
2.67V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,099
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹11.08900₹110.89
100₹9.53290₹953.29
500₹8.58616₹4,293.08
1,000₹8.20689₹8,206.89
2,000₹7.84347₹15,686.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.49495₹29,979.80
8,000₹7.16123₹57,289.84
12,000₹6.97264₹83,671.68
20,000₹6.74191₹1,34,838.20
28,000₹6.59391₹1,84,629.48
40,000₹6.44053₹2,57,621.20
Manufacturers Standard Package