
PMEG2015EJ-QX | |
---|---|
DigiKey Part Number | 1727-PMEG2015EJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG2015EJ-QXCT-ND - Cut Tape (CT) 1727-PMEG2015EJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2015EJ-QX |
Description | DIODE SCHOTTKY 20V 1.5A SOD323F |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹58.57000 | ₹58.57 |
10 | ₹36.02800 | ₹360.28 |
50 | ₹26.16060 | ₹1,308.03 |
100 | ₹22.93040 | ₹2,293.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹11.79059 | ₹35,371.77 |
6,000 | ₹10.70693 | ₹64,241.58 |