
JE2835APO-N-0001A0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835APO-N-0001A0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835APO-N-0001A0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835APO-N-0001A0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835APO-N-0001A0000-N0000001 |
Description | JE2835 3V N CLASS PC RED-ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color J Red-Orange 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.96V | |
Lumens/Watt @ Current - Test | 70 lm/W | |
Current - Max | 240mA | |
Luminous Flux @ Current/Temperature | 29lm (28lm ~ 30lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 113° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.78000 | ₹207.80 |
| 100 | ₹17.96630 | ₹1,796.63 |
| 500 | ₹16.17896 | ₹8,089.48 |
| 1,000 | ₹15.46422 | ₹15,464.22 |
| 2,000 | ₹15.05606 | ₹30,112.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.12048 | ₹56,481.92 |
| 8,000 | ₹13.49124 | ₹1,07,929.92 |
| 12,000 | ₹13.13573 | ₹1,57,628.76 |
| 20,000 | ₹12.70065 | ₹2,54,013.00 |
| 28,000 | ₹12.42179 | ₹3,47,810.12 |
| 40,000 | ₹12.30055 | ₹4,92,022.00 |









