LED Lighting J White, Warm 3000K 3.2V 350mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK3030AWT-P-U30EA0000-N0000001

DigiKey Part Number
2138-JK3030AWT-P-U30EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JK3030AWT-P-U30EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JK3030AWT-P-U30EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK3030AWT-P-U30EA0000-N0000001
Description
LED J WARM WHT 3000K SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3000K 3.2V 350mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
119lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
106 lm/W
CRI (Color Rendering Index)
90
Current - Max
400mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.72mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,239
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹9.41200₹94.12
100₹8.12580₹812.58
500₹7.31882₹3,659.41
1,000₹6.99640₹6,996.40
2,000₹6.84358₹13,687.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.29621₹31,481.05
10,000₹6.01581₹60,158.10
15,000₹5.85736₹87,860.40
25,000₹5.66344₹1,41,586.00
35,000₹5.59116₹1,95,690.60
Manufacturers Standard Package