
L2-0355000256-28350JH40GVB000A | |
|---|---|
DigiKey Part Number | 90-L2-0355000256-28350JH40GVB000A-ND |
Manufacturer | |
Manufacturer Product Number | L2-0355000256-28350JH40GVB000A |
Description | 2835 4000K 80CRI LEDQTY256 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module J White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 2A |
Manufacturer Cree LED | Temperature - Test 50°C |
Series | Voltage - Forward (Vf) (Typ) 44V |
Packaging Box | Lumens/Watt @ Current - Test 192 lm/W |
Part Status Active | Current - Max 3.84A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Neutral | Viewing Angle 120° |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 1120.00mm L x 20.00mm W |
Configuration Linear Light Strip | Height 4.60mm |
Luminous Flux @ Current/Temperature 17101lm (15904lm ~ 18298lm) | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,996.98000 | ₹1,996.98 |
| 10 | ₹1,722.63600 | ₹17,226.36 |
| 100 | ₹1,483.05520 | ₹1,48,305.52 |
| 500 | ₹1,334.55584 | ₹6,67,277.92 |