MLBAWT-A1-0000-000VE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹15.84162
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹19.56906
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹20.16916
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹21.61168
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₹26.09208
Datasheet
LED Lighting XLamp® ML-B White, Warm 3000K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLBAWT-A1-0000-000VE7

DigiKey Part Number
MLBAWT-A1-0000-000VE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLBAWT-A1-0000-000VE7
Description
LED XLAMP WARM WHT 3000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-B White, Warm 3000K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MLBAWT-A1-0000-000VE7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
21lm (18lm ~ 24lm)
Current - Test
80mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
80 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
175mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400₹17.70534₹24,787.48
35,000₹16.77356₹5,87,074.60
Manufacturers Standard Package