
MLBAWT-A1-0000-000WE5 | |
|---|---|
DigiKey Part Number | MLBAWT-A1-0000-000WE5TR-ND - Tape & Reel (TR) MLBAWT-A1-0000-000WE5CT-ND - Cut Tape (CT) MLBAWT-A1-0000-000WE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLBAWT-A1-0000-000WE5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-B White, Neutral 4000K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MLBAWT-A1-0000-000WE5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 27lm (24lm ~ 31lm) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 175mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹26.55800 | ₹265.58 |
| 50 | ₹25.81260 | ₹1,290.63 |
| 100 | ₹24.23770 | ₹2,423.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₹18.63720 | ₹26,092.08 |
| 35,000 | ₹17.70539 | ₹6,19,688.65 |




