Parametric Equivalent

MLEAWT-A1-0000-0004DY | |
|---|---|
DigiKey Part Number | 90-MLEAWT-A1-0000-0004DYTR-ND - Tape & Reel (TR) 90-MLEAWT-A1-0000-0004DYCT-ND - Cut Tape (CT) 90-MLEAWT-A1-0000-0004DYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEAWT-A1-0000-0004DY |
Description | LED XLAMP COOL WHITE 5425K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Cool 5425K (4750K ~ 6100K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5425K (4750K ~ 6100K) | |
Flux @ 85°C, Current - Test | 46lm | |
Flux @ 25°C, Current - Test | 54lm (52lm ~ 57lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 500mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₹29.81952 | ₹41,747.33 |





