Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLS6A-FKW-CNSNSF043

DigiKey Part Number
QLS6A-FKW-CNSNSF043TR-ND - Tape & Reel (TR)
QLS6A-FKW-CNSNSF043CT-ND - Cut Tape (CT)
QLS6A-FKW-CNSNSF043DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLS6A-FKW-CNSNSF043
Description
LED RGB 6PLCC SMD R/A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
QLS6A-FKW-CNSNSF043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.90mm x 3.95mm
Voltage - Forward (Vf) (Typ)
2.1V Red, 3V Green, 3.1V Blue
Current - Test
14mA Red, 12mA Green, 16mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
4.45mm L x 1.50mm W
Height (Max)
1.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,677
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹52.18000₹52.18
10₹44.82200₹448.22
100₹38.62560₹3,862.56
500₹34.78820₹17,394.10
1,000₹34.21604₹34,216.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹44.72928₹1,34,187.84
Manufacturers Standard Package